AmphenolPT06E-8-2P(314)Connettore circolare
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 19.05 | |
| 32.15 |
This miniature cylindrical PT06E-8-2P(314) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.15 mm long with a diameter of 19.05 mm. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

