AmphenolPT05A-8-4SWConnettore circolare
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock |
Use only the best miniature cylindrical PT05A-8-4SW connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 8-4. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

