AmphenolPT02A-10-6P(027)Connettore circolare
Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder Cup | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Zinc Cobalt | |
| Black | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 24.33 | |
| 23.82 | |
| 23.82 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT02A-10-6P(027) connector from Amphenol. It has a receptacle type gender. Its shell size is 10-6. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 24.33 mm long, 23.82 mm tall and 23.82 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
