| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Square Body |
| Acting | Fast |
| Application | Battery Energy Storage System|DC common Bus System|Regenerative Drive |
| Fuse Size (mm) | 128.5 X 57.5 X 83.9 |
| Current Rating (A) | 350 |
| Maximum Voltage Rating (V) | 1500 |
| Maximum DC Voltage Rating (V) | 1500 |
| Maximum Power Dissipation (W) | 51.8(Typ) |
| Typical Melting I2t (A²S) | 86623 |
| Termination Style | Flush |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Product Depth (mm) | 57.5 |
| Product Length (mm) | 128.5 |
| Product Height (mm) | 83.9 |
| Fuse Material | Ceramic |
| Mounting | Screw Mount |