VishayPR02000201803JA100Foro singolo fissato al resistore

Res Metal Film 180K Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo

If you are looking for a cost-effective, easy to solder resistor, the PR02000201803JA100 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 2 W. This product has a resistance value of 180K Ohm. Its temperature coefficient is ±250 ppm/°C. This device utilizes metal film technology. This product is 12 mm long. This part has an operating temperature of -55 to 155 °C. The PR02000201803JA100 part has an axial termination style. It has a tolerance of 5%.

Import TariffMay apply to this part

795 pezzi: Spedisce domani

    Total$0.05Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2109+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      India
      • In Stock: 795 pezzi
      • Price: $0.0521

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.