KEMET CorporationPHE850EA4680MA04R17T0Film del condensatore
Cap Film Suppression Y2 0.0068uF 1250VDC/300VAC PP 20%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.0068uF | |
| 20% | |
| 1250VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| Y2 | |
| 13 X 6 X 12 | |
| Straight | |
| -55 | |
| 110 | |
| Tape and Reel | |
| 13(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.3 | |
| 0.6 | |
| 17 | |
| 12(Max) |
This emi suppression PHE850EA4680MA04R17T0 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC|300VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. The PHE850EA4680MA04R17T0 part has a radial termination style. Its capacitance value is 0.0068uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 12(Max) mm tall and 6(Max) mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

