Bel Power SolutionsPFC250-4530GAlimentazione da CA a CC
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/12V 40A/20A/6A/3A 250W
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 12|5|3.3 | |
| 40|20|6|3 | |
| 250 | |
| 85 | |
| 264 | |
| 2600VDC | |
| 0.5% | |
| 7%|1%|1.5% | |
| 4.5(rms) | |
| 47 to 63 | |
| 75(Typ) | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 50.8 |
| Package Width | 120.7 |
| Package Length | 215.9 |
This PFC250-4530G AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5|3.3|12|12 V and maximum output power of 250 W. This part's 4 outputs can handle a current up to 40|20|6|3 A. This part has a temperature range of 0 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.