Pulse Electronics CorporationPE-53663NLTMontaggio superficie induttore
Inductor Power Shielded Toroid 16uH/9.3uH 7.2A 0.0187Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 16u(OCL)/9.3u | |
| 7.2 | |
| 0.0187 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 17.78 | |
| Surface Mount | |
| 17.02 | |
| 9.91 |
This power PE-53663NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 7.2 A with a maximum resistance of 18.7m Ohm. This device utilizes wirewound technology. It has an inductance of 16u/9.3u(Rated) H. This product is 17.78 mm long, 9.91 mm tall and 17.02 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

