Pulse Electronics CorporationPA4303.332NLTMontaggio superficie induttore

Inductor Power Shielded Drum Core 3.3uH 30% 100KHz 5.4A 0.018Ohm DCR T/R

An ideal space-saving electronic component is this power PA4303.332NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12.5 mm long, 4.5 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 5.4 A with a maximum resistance of 18m Ohm. Its test frequency is 100K Hz. This device is made with drum core technology. It has an inductance of 3.3u H.

Import TariffMay apply to this part

3.000 pezzi: disponibili per la spedizione 2 domani

    Total$102.27Price for 202

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1503+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 3.000 pezzi
      • Price: $0.5063

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.