Pulse Electronics CorporationP0770.222NLTMontaggio superficie induttore

Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 2.3A 0.07Ohm DCR T/R

An ideal space-saving electronic component is this power P0770.222NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 70m Ohm.

2.500 pezzi: disponibili per la spedizione 2 domani

    Total$1,049.00Price for 2500

    • (2500)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2520+
      Manufacturer Lead Time:
      13 settimane
      Country Of origin:
      Cina
      • In Stock: 2.500 pezzi
      • Price: $0.4196

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.