NIC ComponentsNTC-T686K16TRDFCondensatore in tantalio solido
Cap Tant Solid 68uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 10% | |
| 16VDC | |
| 0.7 | |
| Standard | |
| 463 | |
| 10.9 | |
| Polar | |
| 6 | |
| Molded Case | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.9 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.9 |
This NTC-T686K16TRDF tantalum solid capacitor from NIC Components has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. Its leakage current is 10.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 68uF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

