onsemiNSVBAS21HT1GRectifiers
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 250 |
| Single | |
| 250 | |
| 0.2 | |
| 20 | |
| 1.25 | |
| 0.1@200V | |
| 200 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode NSVBAS21HT1G rectifier from ON Semiconductor. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

