50-75% di sconto
NIC ComponentsNPIM74C3R3MTRFMontaggio superficie induttore
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Ferrite 6A 0.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 6 | |
| 13.5 | |
| 0.03 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 6.8 | |
| 3 |
Use this power NPIM74C3R3MTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 6 A with a maximum resistance of 30m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 7.3 mm long, 3 mm tall and 6.8 mm deep. It has a tolerance of 20%. It has an inductance of 3.3u H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

