onsemiNCP380LSN10AAT1GInterruttori di potenza USB
DIST Single 5.5V 1A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 1 | |
| 1 | |
| Active Low | |
| 2.5 | |
| 5.5 | |
| 325(Typ) | |
| 70 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch NCP380LSN10AAT1G USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 1 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

