HoneywellNBPLANN030PAUNVSensore di pressione montato sul board

Pressure Sensor 0psi to 30psi Absolute 6-Pin SMD Module

This NBPLANN030PAUNV board mount pressure sensor from Honeywell is designed to test the specific pressure of a physical medium, usually a type of gas or liquid, as well as any changes in pressure from direct contact. This device's minimum operating supply voltage of 1.8 V, while its maximum is 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 settimane
    • Price: $19.46
    1. 1+$19.46
    2. 150+$18.81
    3. 500+$17.18

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.