GlenairMWDM1L-9SBRP-.110Connettore D-subminiatura

Conn Micro-D SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port

The micro d-subminiature MWDM1L-9SBRP-.110 DVI connector from Glenair is perfect for communicating between serial connections with minimal interference. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. MWDM1L-9SBRP-.110 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 35.31 mm long, 7.87 mm tall and 16.76 mm deep. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.

7 pezzi: disponibili per la spedizione 4 domani

    Total$131.93Price for 1

    • disponibili per la spedizione 4 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 7 pezzi
      • Price: $131.93

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.