SamtecMTMM-128-07-G-S-275Piastre connettori e prese PCB
Conn Unshrouded Header HDR 28 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 28 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 56 | |
| 2 | |
| 8.48 | |
| Contact Plating Thickness | (0.508/1.27)um |
| 3.1 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded MTMM-128-07-G-S-275 header connector from Samtec. This HDR connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. This product is 56 mm long, 8.48 mm tall and 2 mm deep. This connector has an operating temperature of -55 to 125 °C. MTMM-128-07-G-S-275 is housed in black liquid crystal polymer. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

