AmphenolMS3471L24-61PConnettore circolare
Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| PIN | |
| Crimp | |
| 24-61 | |
| No | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| 46.02 | |
| 37.21 |
Use this miniature cylindrical MS3471L24-61P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 24-61. It has a straight body orientation. This RCP connector has 61 RCP contacts. It has a receptacle type gender. This product is 37.21 mm long with a diameter of 46.02 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.