AmphenolMS3451L36-8SConnettore circolare
Conn Circular SKT 47 POS Crimp ST Cable Mount 47 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| 47 | |
| SKT | |
| Crimp | |
| 36-8 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 62.84 | |
| 53.98 | |
| 57.32 | |
| 62.84 |
Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3451L36-8S connector from Amphenol is right for you. It has a straight body orientation. This socket type connector has 47 socket type contacts. It has a receptacle type gender. Its shell size is 36-8. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long, 62.84 mm tall and 57.32 mm deep with a diameter of 62.84 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
