AmphenolMS3450W16-11BConnettore circolare
Conn Cylindrical Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 16-11 | |
| 12-14 | |
| Yes | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 32.54 | |
| 32.54 |
The cylindrical circular MS3450W16-11B connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 16-11. This socket type connector has 2 socket type contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 32.54 mm tall and 32.54 mm deep. This circular connector has an operating temperature of -55 to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

