AmphenolMS3450L18-8SConnettore circolare

Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

The cylindrical circular MS3450L18-8S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 8 socket type contacts. Its shell size is 18-8. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 53.98 mm long, 34.93 mm tall and 34.93 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.