AmphenolMS3126F16-26PYConnettore circolare

Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Make a solid connection with this miniature cylindrical MS3126F16-26PY connector from Amphenol. It has a straight body orientation. Its shell size is 16-26. It has a plug type gender. This PL connector's 26 contacts that are made out of copper alloy and plated with gold. This product is 64.21 mm long with a diameter of 32.53 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

Import TariffMay apply to this part

98 pezzi: disponibili per la spedizione 5 domani

    Total$133.68Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 98 pezzi
      • Price: $133.68

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.