AmphenolMS3126F16-23SXConnettore circolare

Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Make a solid connection with this miniature cylindrical MS3126F16-23SX connector from Amphenol. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-23. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 64.21 mm long with a diameter of 32.53 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.