AmphenolMS3112E14-5SWConnettore circolare
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 14-5 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 24.33 | |
| 28.57 | |
| 28.57 |
The miniature cylindrical MS3112E14-5SW connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-5. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

