ITT CorporationMS3108R20-29PZConnettore circolare

Conn Circular PIN 17 POS Solder RA Cable Mount 17 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3108R20-29PZ connector from ITT. It has a plug type gender. Its shell size is 20-29. It has a right angle body orientation. This PL connector's 17 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 82.55 mm long and 60.71 mm tall with a diameter of 37.31 mm.

Import TariffMay apply to this part

509 pezzi: disponibili per la spedizione 5 domani

    Total$129.17Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 509 pezzi
      • Price: $129.17

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.