AmphenolMS3106F28-3PConnettore circolare
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 28-3 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| 49.98 | |
| 73.27 |
By using this mil-dtl-5015 circular MS3106F28-3P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 28-3. It has a plug type gender. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 73.27 mm long with a diameter of 49.98 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

