ITT CorporationMS3106F28-15SWConnettore circolare
Conn Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 35 | |
| 35 | |
| SKT | |
| Solder | |
| 28-15 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 50.01 | |
| 76.99 |
Make a solid connection with this mil-c-5015 circular MS3106F28-15SW connector from ITT. It has a plug type gender. It has a straight body orientation. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-15. It uses the solder termination method. This product is 76.99 mm long with a diameter of 50.01 mm. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

