ITT CorporationMS3106F24-11PWConnettore circolare

Conn Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular MS3106F24-11PW connector from ITT is right for you. Its shell size is 24-11. It has a plug type gender. This PL connector's 9 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 75.41 mm long with a diameter of 43.66 mm. It uses the solder termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.