ITT CorporationMS3102R36-10PXConnettore circolare

Conn Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port

This input/output mil-c-5015 circular MS3102R36-10PX connector from ITT is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 36-10. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 48 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 41.33 mm long, 63.5 mm tall and 63.5 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

42 pezzi: disponibili per la spedizione 6 domani

    Total$144.33Price for 1

    • disponibili per la spedizione 6 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 42 pezzi
      • Price: $144.33

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.