ITT CorporationMS3102E24-28PZConnettore circolare
Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 24 | |
| 24 | |
| PIN | |
| Solder | |
| 24-28 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 41.32 | |
| 44.45 | |
| 44.45 |
Use this mil-c-5015 circular MS3102E24-28PZ connector from ITT for your cylindrical cable housing connection needs. Its shell size is 24-28. This RCP connector's 24 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 41.32 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

