AmphenolMS3102E24-22PYConnettore circolare

Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3102E24-22PY connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. Its shell size is 24-22. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 38.88 mm long, 44.45 mm tall and 44.45 mm deep.

Import TariffMay apply to this part

37 pezzi: disponibili per la spedizione 6 domani

    Total$27.07Price for 1

    • disponibili per la spedizione 6 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 37 pezzi
      • Price: $27.07

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.