AmphenolMS3102A28-19PConnettore circolare
Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder Cup | |
| 28-19 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 50.8 | |
| 50.8 |
This mil-dtl-5015 circular MS3102A28-19P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 28-19. This RCP connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

