AmphenolMS3101A18-12PConnettore circolare

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular MS3101A18-12P connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 18-12. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. This product is 49.22 mm long with a diameter of 28.87 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

7 pezzi: disponibili per la spedizione 5 domani

    Total$20.38Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 7 pezzi
      • Price: $20.3808

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.