AmphenolMS27513E20F16SConnettore circolare

Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port

By using this subminiature cylindrical MS27513E20F16S connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 20-16. This socket type connector has 16 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.75 mm long, 36.52 mm tall and 36.52 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.