AmphenolMS27508E10B35PDConnettore circolare
Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| D | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 10-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 23.82 | |
| 23.82 |
Make a solid connection with this subminiature cylindrical MS27508E10B35PD connector from Amphenol. It has a straight body orientation. This RCP connector has 13 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 10-35. It uses the crimp termination method. This product is 17.06 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

