GlenairMS27506B24-2Adattatori Shrink Boot
Strain Relief Clamp 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 24 | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Strain Relief Clamp |
Use this threaded strain relief MS27506B24-2 connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

