AmphenolMS27505E17F26PAConnettore circolare

Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port

This subminiature cylindrical MS27505E17F26PA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This RCP connector has 26 contacts that are plated with gold. Its shell size is 17-26. It has a straight body orientation. It uses the crimp termination method. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.