AmphenolMS27496E19B32SConnettore circolare
Conn Circular SKT 32 POS Crimp ST Box Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.75 | |
| 36.52 | |
| 36.52 |
This subminiature cylindrical MS27496E19B32S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 19-32. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 32 contacts that are plated with gold. This product is 25.75 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

