AmphenolMS27484T16A99SConnettore circolare

Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27484T16A99S connector from Amphenol is right for you. Its shell size is 16-99. It has a plug type gender. It has a straight body orientation. This socket type connector has 23 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 32.13 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.