AmphenolMS27473T14F18SConnettore circolare

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27473T14F18S connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 14-18. This socket type connector has 18 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 28.98 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.