AmphenolMS27473P20F41PConnettore circolare

Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27473P20F41P connector from Amphenol is right for you. This PL connector has 41 contacts that are plated with gold. It has a plug type gender. Its shell size is 20-41. It has a straight body orientation. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.