AmphenolMS27467T9A35SConnettore circolare

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27467T9A35S connector from Amphenol. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. It has a plug type gender. Its shell size is 9-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 21.43 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.