AmphenolMS27467T21B41SB-LCConnettore circolare
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 21-41 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 41.27 | |
| 30.96 |
Use only the best subminiature cylindrical MS27467T21B41SB-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 21-41. This socket type connector has 41 contacts that are plated with gold. It has a plug type gender. This product is 30.96 mm long with a diameter of 41.27 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

