AmphenolMS27467T13F4PBConnettore circolare

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

The subminiature cylindrical MS27467T13F4PB connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 13-4. It has a plug type gender. It has a straight body orientation. This PL connector has 4 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 28.98 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.