AmphenolMS27467E11F98P-LCConnettore circolare
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 11-98 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.61 | |
| 30.96 |
Use only the best subminiature cylindrical MS27467E11F98P-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 11-98. It has a plug type gender. It has a straight body orientation. This PL connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 24.61 mm. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

