AmphenolMS27466T15B18S-LCConnettore circolare

Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

This subminiature cylindrical MS27466T15B18S-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 15-18. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 18 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.81 mm long, 30.96 mm tall and 30.96 mm deep.

32 pezzi: disponibili per la spedizione 5 domani

    Total$35.73Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 32 pezzi
      • Price: $35.73

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.