KEMET CorporationMPLCG0630L3R3Montaggio superficie induttore
Inductor Power Wirewound 3.3uH 20% 100KHz Metal 6.5A 0.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 3.3u | |
| 20 | |
| 20% | |
| 100K | |
| 6.5 | |
| 6.3 | |
| 0.03 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power MPLCG0630L3R3 surface mount inductor from Kemet is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 6.5 A with a maximum resistance of 30m Ohm. This product is 7.5 mm long, 3 mm tall and 6.9 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 3.3u H. This device is made with wirewound technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

