Diodes IncorporatedMMSZ5254BS-7-FZener
Zener Diode Single 27V 5% 41Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 0.9 | |
| 200 | |
| 5 | |
| 0.1 | |
| 41 | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.004 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5254BS-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

