| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 1 |
| Maximum Carry Current (A) | 1 |
| Maximum Power Rating (VA) | 20 |
| Device Sensitivity Range (AT) | 27 to 33 |
| Dielectric Strength | 250VDC |
| Maximum Operation Time (ms) | 0.6 |
| Maximum Release Time (ms) | 0.2 |
| Minimum Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mounting | Through Hole |
| Termination Style | Axial |
| Seal Location | Contacts |
| Seal Description | Hermetic |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Glass Length (mm) | 15.24 |
| Product Diameter (mm) | 2.66 |
| Product Length (mm) | 40.38 |