SamtecMLE-106-01-G-DVPiastre connettori e prese PCB
Conn Socket Strip SKT 12 POS 1mm Solder ST Top Entry SMD TIGER BEAM™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 2.9/Contact | |
| 438VDC|310VAC | |
| 15 | |
| -55 | |
| 125 | |
| Tube | |
| 6.2 | |
| 4.31 | |
| 3.3 | |
| TIGER BEAM™ | |
| Contact Plating Thickness | ((0.25/(1.27-2.54))um |
| Surface Mount |
Thanks to Samtec's socket strip MLE-106-01-G-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 12 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1 mm. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.2 mm long, 3.3 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MLE-106-01-G-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

